Filter Your Search
1 - 1 of 1 results
|
STM32WB30CEU5AXXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 64 MHz | 524288 | 98304 | 98304 | CORTEX-M4 | 32 MHz | 30 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 7 | 1 | 8 | 8 | YES | FLASH | 10.8 mA | 3.6 V | 3.3 V | OTHER | S-XQCC-N48 | 85 °C | -10 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | HVQCCN, LCC48,.28SQ,20 | unknown | 3A991.A.2 | 8542.31.00.01 | 2020-07-08 |