Filter Your Search
1 - 1 of 1 results
|
STM32WLE5CBU6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 48 MHz | 131072 | 49152 | 65536 | CORTEX-M4 | 32 MHz | 29 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 14 | 3 | 8 | 8 | YES | FLASH | 11 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | 3 | 85 °C | -40 °C | 260 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | UFQFPN-48 | unknown | 3A991.A.2 | 8542.31.00.01 | 2020-07-16 | STMicroelectronics |