Filter Your Search
1 - 1 of 1 results
|
STM32WLE5JCI6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 48 MHz | 262144 | 65536 | 49152 | CORTEX-M4 | 32 MHz | 43 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 14 | 3 | 8 | 8 | YES | FLASH | 11 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B73 | e2 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 73 | PLASTIC/EPOXY | VFBGA | BGA73,9X9,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver (Sn96.5Ag3.5) | BALL | 500 µm | BOTTOM | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | UFBGA-73 | compliant | 5A992.C | 8542.31.00.01 | 2020-01-03 | STMicroelectronics |