Filter Your Search
1 - 1 of 1 results
|
STM6719TGWB6F
STMicroelectronics
|
$0.5702 | Yes | Active | 3.3 V | 800 mV | 5.5 V | 35 µA | +3.075,1.11V | 1 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | STMICROELECTRONICS | SOIC | LEAD FREE, MO-178CAA, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |