Filter Your Search
1 - 1 of 1 results
![]() |
STM706RM6F
STMicroelectronics
|
$0.9488 | Yes | Active | 3 V | 1.2 V | 5.5 V | 60 µA | +2.63V | 1 | YES | NO | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |