Filter Your Search
1 - 1 of 1 results
|
STM805TDS6E
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 3.6 V | 1.1 V | 5.5 V | 60 µA | +3.075V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 3.075V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | STMICROELECTRONICS | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 |