Filter Your Search
1 - 1 of 1 results
|
STM812LW16F
STMicroelectronics
|
$0.4045 | Yes | Active | 3.6 V | 1.2 V | 5.5 V | 15 µA | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | STMICROELECTRONICS | SOT-143 | LEAD FREE, SOT-143, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |