Filter Your Search
1 - 1 of 1 results
|
STM86312
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 22 | SERIAL | DIGIT | 11-DIGIT | 1 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | YES | 1 | 5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | STMICROELECTRONICS | QFP | QFP, QFP44,.5SQ,32 | 44 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |