Filter Your Search
1 - 1 of 1 results
|
STM8AF5268TAX
STMicroelectronics
|
Check for Price | End Of Life | 8 | 24 MHz | 8192 | 6144 | STM8 | 24 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 32 | YES | FLASH | 16.8 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |