Parametric results for: STM8AF52A9TDY under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm8af52a9tdy
Select parts from the table below to compare.
Compare
Compare
STM8AF52A9TDY
STMicroelectronics
$6.5714 Yes End Of Life 8 24 MHz 32768 6144 STM8 24 MHz 52 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 16.8 mA 5.5 V 3 V AUTOMOTIVE S-PQFP-G64 Not Qualified e4 3 150 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-64 64 compliant EAR99 8542.31.00.01 STMicroelectronics