Filter Your Search
1 - 10 of 18 results
|
STM8AF6126ITAU
STMicroelectronics
|
Check for Price | Obsolete | MICROCONTROLLER, RISC | CMOS | STMICROELECTRONICS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
STM8AF6126TCY
STMicroelectronics
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 512 | 16 MHz | 25 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 14 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | compliant | 8542.31.00.01 | QFP | 32 | ||
|
STM8AF6126TBX
STMicroelectronics
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 512 | 16 MHz | 25 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | compliant | 8542.31.00.01 | QFP | 32 | ||
|
STM8AF6126TCU
STMicroelectronics
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 512 | 16 MHz | 25 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 14 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | compliant | 8542.31.00.01 | QFP | 32 | ||
|
STM8AF6126TBU
STMicroelectronics
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 512 | 16 MHz | 25 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | compliant | 8542.31.00.01 | QFP | 32 | ||
|
STM8AF6126ITAY
STMicroelectronics
|
Check for Price | Obsolete | MICROCONTROLLER, RISC | CMOS | STMICROELECTRONICS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
STM8AF6126ITCU
STMicroelectronics
|
Check for Price | Obsolete | MICROCONTROLLER, RISC | CMOS | STMICROELECTRONICS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
STM8AF6126TCX
STMicroelectronics
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 512 | 16 MHz | 25 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 14 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | compliant | 8542.31.00.01 | QFP | 32 | ||
|
STM8AF6126TAY
STMicroelectronics
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 512 | 16 MHz | 25 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | compliant | 8542.31.00.01 | QFP | 32 | ||
|
STM8AF6126TBY
STMicroelectronics
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 512 | 16 MHz | 25 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | compliant | 8542.31.00.01 | QFP | 32 |