Filter Your Search
1 - 10 of 129 results
|
STM8AF6226UCY
STMicroelectronics
|
$1.5450 | End Of Life | 8 | 16 MHz | 8192 | 1024 | STM8A | 16 MHz | 28 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 28 | 1 | 8 | 8 | YES | FLASH | 4.75 mA | 5.5 V | 3 V | S-XQCC-N32 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 32 | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | STMICROELECTRONICS | , | VFQFPN 32 5x5x1.0 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||||||||||
|
STM8AF6226UAY
STMicroelectronics
|
$1.7150 | End Of Life | 8 | 16 MHz | 8192 | 1024 | STM8A | 16 MHz | 28 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 28 | 1 | 8 | 8 | YES | FLASH | 4.75 mA | 5.5 V | 3 V | S-XQCC-N32 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 32 | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | STMICROELECTRONICS | VFQFPN 32 5x5x1.0 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||||||||||
|
STM8AF6226UDX
STMicroelectronics
|
$1.8000 | End Of Life | 8 | 16 MHz | 8192 | 1024 | STM8A | 16 MHz | 28 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 28 | 1 | 8 | 8 | YES | FLASH | 4.75 mA | 5.5 V | 3 V | S-XQCC-N32 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 32 | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||||||||||||
|
STM8AF6226TCY
STMicroelectronics
|
$2.2250 | Yes | End Of Life | 8 | 16 MHz | 2048 | 1024 | STM8 | 16 MHz | 25 | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 32 | YES | FLASH | 14 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | QFP | 32 | |||||||||||||
|
STM8AF6226TASSSY
STMicroelectronics
|
$2.3500 | Yes | End Of Life | 8 | 16 MHz | 16 MHz | 28 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 3 V | NOT SPECIFIED | NOT SPECIFIED | 32 | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||||||||||||||||||
|
STM8AF6226TASSSX
STMicroelectronics
|
$2.3950 | End Of Life | 8 | 16 MHz | 8192 | 1024 | STM8 | 16 MHz | 28 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 28 | 2 | 8 | 8 | YES | FLASH | 4.75 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-32 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||||||||
|
STM8AF6226TDY
STMicroelectronics
|
$2.6150 | Yes | End Of Life | 8 | 16 MHz | 8192 | 1024 | STM8A | 16 MHz | 28 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 16 | 1 | 8 | 8 | YES | FLASH | 4.75 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | QFP | 32 | |||||
|
STM8AF6226IPAAX
STMicroelectronics
|
Check for Price | Yes | Active | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
STM8AF6226TBU
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 8192 | 2048 | ST8 | 16 MHz | 25 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 14 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | compliant | 8542.31.00.01 | QFP | 32 | ||||||||||||||
|
STM8AF6226ITCAU
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 16 MHz | 8192 | 1024 | 512 | STM8A | 16 MHz | 28 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 28 | 1 | 8 | 8 | YES | FLASH | 4.75 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP, QFP32,.35SQ,32 | compliant | 8542.31.00.01 |