Filter Your Search
1 - 1 of 1 results
|
STM8AL3166TCY
STMicroelectronics
|
$5.0450 | End Of Life | 8 | 16 MHz | 32768 | 2048 | STM8 | 16 MHz | 30 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 80 mA | 3.6 V | 1.65 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | QFP, QFP32,.35SQ,32 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |