Filter Your Search
1 - 1 of 1 results
|
STM8AL31E88TAY
STMicroelectronics
|
$5.9950 | Yes | End Of Life | 8 | 16 MHz | 65536 | 4096 | STM8 | 16 MHz | 41 | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 40 | 3 | 8 | 8 | YES | FLASH | 4.75 mA | 3.6 V | 1.8 V | S-PQFP-G48 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics |