Filter Your Search
1 - 1 of 1 results
|
STM8AL3L68TAX
STMicroelectronics
|
$2.3000 | End Of Life | 8 | 16 MHz | 32768 | 2048 | STM8 | 16 MHz | 41 | 5 | YES | 1.8 V | MICROCONTROLLER | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 1 | 8 | 8 | YES | FLASH | 4.9 mA | 3.6 V | 1.8 V | S-PQFP-G48 | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP, | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |