Filter Your Search
1 - 10 of 5,899 results
|
STM8AL3168TAY
STMicroelectronics
|
$0.7481 | Yes | End Of Life | 8 | 16 MHz | 32768 | 2048 | STM8 | 16 MHz | 41 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 80 mA | 3.6 V | 1.65 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||
|
STM8AL3168TCX
STMicroelectronics
|
$0.8781 | Yes | End Of Life | 8 | 16 MHz | 32768 | 2048 | STM8 | 16 MHz | 41 | 5 | YES | 1.8 V | MICROCONTROLLER | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 1 | 8 | 8 | YES | FLASH | 4.9 mA | 3.6 V | 1.65 V | S-PQFP-G48 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | LQFP-48 | |||||||||
|
STM8AF6213PCU
STMicroelectronics
|
$1.3572 | Yes | End Of Life | 8 | 16 MHz | 4096 | 1024 | 512 | STM8A | 16 MHz | 16 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 16 | 1 | 8 | 8 | YES | FLASH | 4.75 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | TSSOP-20 | |||||||
|
STM8AF6223PAU
STMicroelectronics
|
$1.3697 | Yes | End Of Life | 8 | 16 MHz | 8192 | 1024 | 512 | STM8A | 16 MHz | 16 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 16 | 1 | 8 | 8 | YES | FLASH | 4.75 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | TSSOP-20 | |||||||
|
STM8AF6223PAAU
STMicroelectronics
|
$1.3910 | End Of Life | 8 | 16 MHz | 8192 | 1024 | STM8A | 16 MHz | 16 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 16 | 1 | 8 | 8 | YES | FLASH | 4.75 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||||||
|
STM8AF6223PCU
STMicroelectronics
|
$1.4563 | Yes | End Of Life | 8 | 16 MHz | 8192 | 1024 | 512 | STM8A | 16 MHz | 16 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 28 | 1 | 8 | 8 | YES | FLASH | 4.75 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | TSSOP-20 | |||||||
|
STM8AF6223PCAU
STMicroelectronics
|
$1.4858 | End Of Life | 8 | 16 MHz | 8192 | 1024 | STM8A | 16 MHz | 16 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 28 | 1 | 8 | 8 | YES | FLASH | 4.75 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||||||||||
|
STM8AF6226UCY
STMicroelectronics
|
$1.5450 | End Of Life | 8 | 16 MHz | 8192 | 1024 | STM8A | 16 MHz | 28 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 28 | 1 | 8 | 8 | YES | FLASH | 4.75 mA | 5.5 V | 3 V | S-XQCC-N32 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 32 | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | , | VFQFPN 32 5x5x1.0 | |||||||||||
|
STM8AF6213PCX
STMicroelectronics
|
$1.5450 | End Of Life | 8 | 16 MHz | 4096 | 1024 | 512 | STM8A | 16 MHz | 16 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 16 | 1 | 8 | 8 | YES | FLASH | 4.75 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | TSSOP-20 | ||||||||
|
STM8AF6213PCAX
STMicroelectronics
|
$1.5450 | End Of Life | 8 | 16 MHz | 4096 | 1024 | 1024 | STM8A | 16 MHz | 16 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 16 | 1 | 8 | 8 | YES | FLASH | 4.75 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G20 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | TSSOP-20 |