Filter Your Search
1 - 1 of 1 results
|
STM8L052R8T6TR
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 16 MHz | 65536 | 4096 | STM8 | 16 MHz | 54 | 5 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 40 | 3 | 8 | 8 | YES | FLASH | 1.87 mA | 3.6 V | 3 V | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LQFP-64 | LQFP 64 10x10x1.4 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |