Filter Your Search
1 - 1 of 1 results
|
STM8L101F2P6TR
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 4096 | 1536 | STM8 | 16 MHz | 18 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.5 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSOP2 | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP | TSOP2, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |