Filter Your Search
1 - 4 of 4 results
|
STM8L101K3U6
STMicroelectronics
|
$1.1045 | Yes | Active | 8 | 16 MHz | 8192 | 1536 | STM8 | 16 MHz | 30 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | QFN | UFQFPN-32 | 32 | UFQFPN | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8L101K3U6ATR
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 16 MHz | 8192 | 1536 | STM8 | 16 MHz | 30 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | QFN | HVQCCN, | 32 | UFQFPN | compliant | 8542.31.00.01 | |||||||||
|
STM8L101K3U6A
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 16 MHz | 8192 | 1536 | STM8 | 16 MHz | 30 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | QFN | HVQCCN, | 32 | UFQFPN | compliant | 8542.31.00.01 | |||||||||
|
STM8L101K3U6TR
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 8192 | 1536 | STM8 | 16 MHz | 30 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | UFQFPN | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |