Filter Your Search
1 - 1 of 1 results
|
STM8S103F2U6TR
STMicroelectronics
|
$1.2201 | Yes | Active | 8 | 16 MHz | 4096 | 1024 | 16 MHz | 16 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | VQCCN | LCC20,.13SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 850 µm | 3 mm | 3 mm | STMICROELECTRONICS | QFN | VFQFPN-20 | 20 | VFQFPN | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |