Filter Your Search
1 - 4 of 4 results
|
STM8S207R8T6TR
STMicroelectronics
|
$1.6079 | Active | 8 | 24 MHz | 16384 | 6144 | 24 MHz | 52 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 32 | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||
|
STM8S207R8T6
STMicroelectronics
|
$2.2472 | Yes | Active | 8 | 24 MHz | 16384 | 6144 | 24 MHz | 52 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 32 | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||||||||||||
|
STM8S207R8T6C
STMicroelectronics
|
$3.2446 | Yes | Active | 8 | 24 MHz | 65536 | 6144 | 6144 | STM8 | 24 MHz | 52 | 4 | YES | 3.3 V | MICROCONTROLLER | CMOS | WHEN TEMPERATURE IS GREATER THAN 105 DEG... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 36 | 8 | 8 | YES | FLASH | 18 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8S207R8T6CTR
STMicroelectronics
|
Check for Price | Active | 8 | 24 MHz | 65536 | 6144 | 6144 | STM8 | 24 MHz | 52 | 4 | YES | 3.3 V | MICROCONTROLLER | CMOS | WHEN TEMPERATURE IS GREATER THAN 105 DEG... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 36 | 8 | 8 | YES | FLASH | 18 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |