Filter Your Search
1 - 10 of 61 results
|
STM8S208C8T6TR
STMicroelectronics
|
$2.3750 | Yes | Active | 8 | 24 MHz | 65536 | 6144 | 6144 | STM8 | 24 MHz | 38 | 4 | YES | 3.3 V | MICROCONTROLLER | CMOS | WHEN TEMPERATURE IS GREATER THAN 105 DEG... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 35 | 8 | 8 | YES | FLASH | 18 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | 48 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8S208S6T3C
STMicroelectronics
|
$2.4991 | Yes | Active | 8 | 24 MHz | 32768 | 6144 | 6144 | STM8 | 24 MHz | 34 | 4 | YES | 3.3 V | MICROCONTROLLER | CMOS | WHEN TEMPERATURE IS GREATER THAN 105 DEG... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 31 | 8 | 8 | YES | FLASH | 18 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8S208R8T6
STMicroelectronics
|
$2.5277 | Yes | Active | 8 | 24 MHz | 16384 | 6144 | 24 MHz | 52 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 32 | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||||||||||||
|
STM8S208S6T6C
STMicroelectronics
|
$2.6515 | Yes | Active | 8 | 24 MHz | 32768 | 6144 | 6144 | STM8 | 24 MHz | 34 | 4 | YES | 3.3 V | MICROCONTROLLER | CMOS | WHEN TEMPERATURE IS GREATER THAN 105 DEG... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 31 | 8 | 8 | YES | FLASH | 18 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8S208C6T6
STMicroelectronics
|
$3.0358 | Yes | Active | 8 | 24 MHz | 32768 | 6144 | 6144 | STM8 | 24 MHz | 38 | 4 | YES | 3.3 V | MICROCONTROLLER | CMOS | WHEN TEMPERATURE IS GREATER THAN 105 DEG... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 35 | 8 | 8 | YES | FLASH | 18 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | 48 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8S208RBT3
STMicroelectronics
|
$3.0412 | Yes | Active | 8 | 24 MHz | 32768 | 6144 | 24 MHz | 52 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 32 | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||
|
STM8S208C6T3
STMicroelectronics
|
$3.2129 | Active | 8 | 24 MHz | 32768 | 6144 | 6144 | STM8 | 24 MHz | 38 | 4 | YES | 3.3 V | MICROCONTROLLER | CMOS | WHEN TEMPERATURE IS GREATER THAN 105 DEG... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 35 | 8 | 8 | YES | FLASH | 18 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LQFP-48 | 48 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||
|
STM8S208RBT6
STMicroelectronics
|
$3.4071 | Yes | Active | 8 | 24 MHz | 32768 | 6144 | 24 MHz | 52 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 32 | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||||||||||||
|
STM8S208C8T6
STMicroelectronics
|
$3.5422 | Yes | Active | 8 | 24 MHz | 65536 | 6144 | 6144 | STM8 | 24 MHz | 38 | 4 | YES | 3.3 V | MICROCONTROLLER | CMOS | WHEN TEMPERATURE IS GREATER THAN 105 DEG... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 35 | 8 | 8 | YES | FLASH | 18 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | 48 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8S208MBT6B
STMicroelectronics
|
$3.5658 | Yes | Active | 8 | 24 MHz | 131072 | 6144 | 6144 | STM8 | 24 MHz | 68 | 4 | YES | 3.3 V | MICROCONTROLLER | CMOS | WHEN TEMPERATURE IS GREATER THAN 105 DEG... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 37 | 8 | 8 | YES | FLASH | 18 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.63SQ | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, ROHS COMPLIANT, LQFP-80 | 80 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |