Filter Your Search
1 - 1 of 1 results
|
STMPE821QTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | VSON | CONSUMER CIRCUIT | 1 | 1.95 V | 1.65 V | INDUSTRIAL | R-PDSO-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 1.8 mm | 2.6 mm | 600 µm | STMICROELECTRONICS | QFN | 2.60 X 1.80 MM, 0.55 MM HIEGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-16 | 16 | compliant | 8542.39.00.01 | STMicroelectronics |