Filter Your Search
1 - 2 of 2 results
|
STP08CL596MTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | 7 | SERIAL | CMOS | SEGMENT | 25 MHz | LED DISPLAY DRIVER | NO | 1 | 3.6 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
STP08CL596M
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | 7 | SERIAL | CMOS | SEGMENT | 25 MHz | LED DISPLAY DRIVER | NO | 1 | 3.6 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |