Filter Your Search
1 - 2 of 2 results
|
STP15N05L
STMicroelectronics
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 15 A | 150 mΩ | 45 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 70 W | 60 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | |||
|
STP15N05LFI
STMicroelectronics
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 10 A | 150 mΩ | 45 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 60 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ISOWATT220, 3 PIN | 3 | not_compliant | EAR99 |