Filter Your Search
1 - 1 of 1 results
|
STP2200ABGA-100
Sun Microsystems Inc
|
Check for Price | No | Obsolete | 1 | 35 | YES | 3.3 V | MEMORY CONTROLLER, DRAM | CMOS | YES | NO | 256M X 8 | 4 | 758 mA | 3.45 V | 3.15 V | S-PBGA-B225 | Not Qualified | e0 | 225 | PLASTIC/EPOXY | BGA | BGA225,15X15 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.5 mm | BOTTOM | 2.48 mm | 27 mm | 27 mm | SUN MICROSYSTEMS INC | BGA | BGA, BGA225,15X15 | 225 | unknown | 8542.31.00.01 |