Parametric results for: STP5NK50 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: stp5nk50
Select parts from the table below to compare.
Compare
Compare
STP5NK50Z
STMicroelectronics
$0.4319 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 4.4 A 1.5 Ω 130 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 70 W 17.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB TO-220, 3 PIN 3 not_compliant EAR99 STMicroelectronics
STP5NK50ZFP
STMicroelectronics
$0.9128 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 4.4 A 1.5 Ω 130 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 25 W 17.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB TO-220FP, 3 PIN 3 not_compliant EAR99 STMicroelectronics 1980-01-04