Filter Your Search
1 - 2 of 2 results
|
STP8NS25FP
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 8 A | 450 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 W | 32 A | SWITCHING | SILICON | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220FP | TO-220FP, 3 PIN | 3 | not_compliant | EAR99 | ||||
|
STP8NS25
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 8 A | 450 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 W | 32 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | STMicroelectronics |