Filter Your Search
1 - 1 of 1 results
|
STR5A453D
Sanken Electric Co Ltd
|
Check for Price | Yes | Active | 15 V | 16.6 V | 13.6 V | 11 V | 27.5 V | 900 mA | 3 mA | NO | BUCK | 67 kHz | ALSO OPERATES WITH TH STARTUP VOLTAGE RANGE OF 21 V TO 37 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.4 mm | 4.5 mm | SANKEN ELECTRIC CO LTD | ROHS COMPLIANT, DIP-8 | unknown | EAR99 | 8542.39.00.01 | 2016-02-02 | SANKEN ELECTRIC CO. |