Filter Your Search
1 - 2 of 2 results
|
STSR30D-TR
STMicroelectronics
|
$2.2998 | Obsolete | 5 V | 5.5 V | 4 V | 1.5 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
STSR30D
STMicroelectronics
|
$2.4109 | Yes | Obsolete | 5 V | 5.5 V | 4 V | 1.5 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |