Filter Your Search
1 - 10 of 28,273 results
|
635-1452-ABQ
RCD Components Inc
|
Check for Price | No | Active | 14.5 kΩ | 0.05 % | 100 W | STUD MOUNT | Screw Ends | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | BINDING POST | 44.45 mm | 88.9 mm | 71.42 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
635-1R07-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 1.07 Ω | 1 % | 100 W | STUD MOUNT | Screw Ends | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | BINDING POST | 44.45 mm | 88.9 mm | 71.42 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
635-2001-CBW
RCD Components Inc
|
Check for Price | Yes | Active | 2 kΩ | 0.25 % | 100 W | STUD MOUNT | Screw Ends | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | BINDING POST | 44.45 mm | 88.9 mm | 71.42 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
635-3122-BBQ
RCD Components Inc
|
Check for Price | No | Active | 31.2 kΩ | 0.1 % | 100 W | STUD MOUNT | Screw Ends | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | BINDING POST | 44.45 mm | 88.9 mm | 71.42 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
640-121-HBW
RCD Components Inc
|
Check for Price | Yes | Active | 120 Ω | 3 % | 250 W | STUD MOUNT | Screw Ends | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.3 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
640-13R2-CBW
RCD Components Inc
|
Check for Price | Yes | Active | 13.2 Ω | 0.25 % | 250 W | STUD MOUNT | Screw Ends | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.3 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
640-1R07-QBW
RCD Components Inc
|
Check for Price | Yes | Active | 1.07 Ω | 0.02 % | 250 W | STUD MOUNT | Screw Ends | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.3 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
640-20R5-BBQ
RCD Components Inc
|
Check for Price | No | Active | 20.5 Ω | 0.1 % | 250 W | STUD MOUNT | Screw Ends | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.3 kV | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
640-6193-TBW
RCD Components Inc
|
Check for Price | Yes | Active | 619 kΩ | 0.01 % | 250 W | STUD MOUNT | Screw Ends | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.3 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
640-76R8-CBW
RCD Components Inc
|
Check for Price | Yes | Active | 76.8 Ω | 0.25 % | 250 W | STUD MOUNT | Screw Ends | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.3 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 |