Filter Your Search
1 - 1 of 1 results
|
STUSB03EQR
STMicroelectronics
|
$1.5372 | Yes | Active | 3.6 V | 5 V | DIFFERENTIAL | 1 | 1 | 300 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 20 µA | 18 ns | 3.6 V | 1.6 V | 5.5 V | 4 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | STMICROELECTRONICS | QFN | 3 X 3 MM, LEAD FREE, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |