Filter Your Search
1 - 1 of 1 results
|
STV0056AF
STMicroelectronics
|
Check for Price | No | No | Obsolete | LFQFP | CONSUMER CIRCUIT | BICMOS | IT ALSO REQUIRES 4.75V TO 5.25V SUPPLY | 1 | 70 mA | 12.6 V | 11.4 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | STMICROELECTRONICS | QFP | LFQFP, QFP64,.47SQ,20 | 64 | not_compliant | 8542.39.00.01 |