Filter Your Search
1 - 1 of 1 results
|
STV2216
STMicroelectronics
|
Check for Price | No | Active | SDIP | CONSUMER CIRCUIT | BIPOLAR | 95 mA | 9.9 V | 8.1 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 36.83 mm | 5.08 mm | STMICROELECTRONICS | DIP | SDIP-42 | 42 | compliant | 8542.39.00.01 |