Filter Your Search
1 - 1 of 1 results
|
STV9212
STMicroelectronics
|
Check for Price | Yes | Obsolete | SDIP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.61 mm | 5.08 mm | STMICROELECTRONICS | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | compliant | 8542.39.00.01 |