Filter Your Search
1 - 1 of 1 results
|
STV9424
STMicroelectronics
|
Check for Price | No | No | Obsolete | DIP | 5.25 V | ON-SCREEN DISPLAY IC | CMOS | MONITOR | 12 X 18 | 8 | 1 | 50 mA | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | DIP-16 | 16 | unknown | 8542.39.00.01 | On-Screen Display IC |