Filter Your Search
1 - 1 of 1 results
|
STW34NB20
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 34 A | 75 mΩ | AVALANCHE RATED | 650 mJ | 130 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 W | 180 W | 136 A | SWITCHING | SILICON | 95 ns | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-247AC | TO-247, 3 PIN | 3 | not_compliant | EAR99 | 8541.29.00.95 | STMicroelectronics |