Filter Your Search
1 - 2 of 2 results
|
STW41412/T
ST-Ericsson
|
Check for Price | Yes | Obsolete | 3.6 V | 1.8 V | 5.5 V | 2.7 V | 1.746 V | 1.854 V | 400 mA | 2 | YES | NO | 900 kHz | ADDITIONAL +1.3V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 | HYBRID | INDUSTRIAL | 360 mW | S-PBGA-B16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 3 mm | 3 mm | 1.2 mm | ST-ERICSSON | MODULE | TFBGA, BGA16,4X4,20 | 16 | unknown | EAR99 | ||
|
STW41412/T
STMicroelectronics
|
Check for Price | Yes | Transferred | 3.6 V | 1.8 V | 5.5 V | 2.7 V | 1.746 V | 1.854 V | 400 mA | 2 | NO | NO | ADDITIONAL +1.3V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 | HYBRID | INDUSTRIAL | R-XXMA-X | Not Qualified | 85 °C | -40 °C | 16 | UNSPECIFIED | FBGA | BGA16,4X4,20 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | 500 µm | UNSPECIFIED | STMICROELECTRONICS | compliant | EAR99 |