Filter Your Search
1 - 4 of 4 results
|
SUP70N03-09BP-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 70 A | 9 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 93 W | 200 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220AB, 3 PIN | compliant | EAR99 | |||||
|
SUP70N03-09BP
Vishay Intertechnologies
|
Check for Price | No | Obsolete | N-CHANNEL | SINGLE | 1 | 70 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 93 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||||||||||||||||
![]() |
SUP70N03-09BP-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 70 A | 9 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 93 W | 200 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | |||
![]() |
SUP70N03-09BP
Vishay Siliconix
|
Check for Price | No | Transferred | N-CHANNEL | SINGLE | 1 | 70 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 93 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | SILICONIX INC | , | unknown | EAR99 | TO-220AB | 3 |