Filter Your Search
1 - 2 of 2 results
|
SUU10P10-195-GE3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 8.8 A | 195 mΩ | 16.2 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32.1 W | 15 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | unknown | EAR99 | ||
|
SUU10P10-195-GE3
Vishay Siliconix
|
Check for Price | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 8.8 A | 195 mΩ | 16.2 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32.1 W | 15 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | IN-LINE, R-PSIP-T3 | unknown | EAR99 |