Filter Your Search
1 - 9 of 9 results
|
SW4321B
TT Electronics Resistors
|
Check for Price | Active | 240 V | 100 V | 1 | 50.4 V | UL, CUL, EN, BSMI, RCM, CE | 40 °C | NO | TT ELECTRONICS PLC | PACKAGE | unknown | AC-DC REGULATED POWER SUPPLY MODULE | 86.204 % | R-XXMA-X | 5 % | 5 % | 1 | 500 mA | 45.6 V | 48 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.16968 Vrms | HYBRID | UNSPECIFIED | UNSPECIFIED | 24 W | NO | ||||||||||||||||
|
SW4328-C
TT Electronics Resistors
|
Check for Price | Active | 230 V | 240 V | 100 V | 1 | UL,CUL,FCC,GS,CE,RCM | 40 °C | NO | TT ELECTRONICS PLC | PACKAGE | unknown | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | R-XXMA-X | 5 % | 5 % | 1 | 1.36 A | 48 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | HYBRID | UNSPECIFIED | UNSPECIFIED | 65 W | NO | VOLTAGE-MODE | COMMERCIAL | |||||||||||||||||
|
SW4327C
TT Electronics Resistors
|
Check for Price | Active | TT ELECTRONICS PLC | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
SW4326B
TT Electronics Resistors
|
Check for Price | Active | 230 V | 240 V | 100 V | 1 | CB, CE, CUL, FCC, GS, PSE, UL | 40 °C | NO | 115 mm | 53 mm | TT ELECTRONICS PLC | unknown | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | R-XXMA-X | 5 % | 5 % | 1 | 2.1 A | 24 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | HYBRID | UNSPECIFIED | UNSPECIFIED | 50 W | NO | 38 mm | ||||||||||||||||
|
SW-432
Stancor
|
Check for Price | Contact Manufacturer | 188 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 6 VA | UL; CSA | 105 °C | -40 °C | STANCOR PRODUCTS | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||||||||||||
|
SW4324-C
TT Electronics Resistors
|
Check for Price | Active | 230 V | 240 V | 100 V | 1 | UL, CUL, GS, PSE, BSMI, CB, RCM, CE, FCC | 40 °C | NO | 115 mm | 53 mm | TT ELECTRONICS PLC | unknown | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | R-XXMA-X | 5 % | 5 % | 1 | 3.62 A | 18 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | HYBRID | UNSPECIFIED | UNSPECIFIED | 65 W | NO | 39 mm | ||||||||||||||||
|
SW4323B
TT Electronics Resistors
|
Check for Price | Active | 230 V | 240 V | 100 V | 1 | CB, CE, EN, IEC, UL | 40 °C | NO | 115 mm | 53 mm | TT ELECTRONICS PLC | unknown | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | R-XXMA-X | 5 % | 5 % | 1 | 3.34 A | 15 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT | HYBRID | UNSPECIFIED | UNSPECIFIED | 50 W | NO | 38 mm | ||||||||||||||||
|
DSW-432
Stancor
|
Check for Price | Contact Manufacturer | 188 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 6 VA | UL; CSA | 105 °C | -40 °C | STANCOR PRODUCTS | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||||||||||||
|
SW4325C
TT Electronics Resistors
|
Check for Price | Active | 240 V | 100 V | 1 | CB, CE, FCC, GS, PSE, UL | 40 °C | NO | 115 mm | 53 mm | TT ELECTRONICS PLC | unknown | AC-DC REGULATED POWER SUPPLY MODULE | R-XXMA-X | 5 % | 5 % | 1 | 3.25 A | 20 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT | HYBRID | UNSPECIFIED | UNSPECIFIED | 65 W | NO | 38 mm |