Filter Your Search
1 - 7 of 7 results
|
A-1PA-113-070B2
Amphenol Corporation
|
Check for Price | Active | AMC | AMC | UL | ANNEALED COPPER | CABLE ASSEMBLY | STRANDED | FEP | FEP | YES | SILVER | 1.13 mm | AMPHENOL CORP | unknown | ||||||||||||||||||
|
3070BL005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 82 mΩ | 600 V | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 2.24 mm | 30.48 mm | 7X32 | ALPHA WIRE CO | compliant | |||||||||||
|
3070BK001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 82 mΩ | 600 V | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 2.24 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant | |||||||||||
|
HLCD-30-30.70-BL-BRS-4
Samtec Inc
|
Check for Price | Yes | Active | 60 | COMMUNICATION CABLE | 2.68 Ω | 900 mA | DV CONNECTOR | DV CONNECTOR | DIAMETER OF INDIVIDUAL CONDUCTOR IS 0.663 MM | UL | NO | NO | NO | 105 °C | -25 °C | CABLE ASSEMBLY | STRANDED | 0.008 mm2 | FLUORINATED ETHYLENE PROPYLENE | POLYVINYL CHLORIDE | YES | 38 AWG | SILVER | 802 µm | SAMTEC INC | compliant | ||||||
|
3070BR001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 82 mΩ | 600 V | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 2.24 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant | |||||||||||
|
3070BL001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 82 mΩ | 600 V | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 2.24 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant | |||||||||||
|
3070BR005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 82 mΩ | 600 V | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 2.24 mm | 30.48 mm | 7X32 | ALPHA WIRE CO | compliant |