Filter Your Search
1 - 2 of 2 results
|
SWI6-9-E-P6
CUI Inc
|
Check for Price | Yes | Active | 240 V | 9 V | 264 V | 90 V | 8.55 V | 9.45 V | 670 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 79.9 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.03535 Vrms | HYBRID | 6.03 W | R-XXMA-X | CE, EN | 40 °C | NOT SPECIFIED | EN 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 28 mm | 56 mm | CUI INC | compliant | CUI Inc. | ||
|
SWI6-9-E-P6R
CUI Inc
|
Check for Price | Yes | Active | 240 V | 9 V | 264 V | 90 V | 8.55 V | 9.45 V | 670 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 79.9 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.03535 Vrms | HYBRID | 6.03 W | R-XXMA-X | CE, EN | 40 °C | NOT SPECIFIED | EN 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 28 mm | 56 mm | CUI INC | compliant | CUI Inc. |