Filter Your Search
1 - 10 of 27 results
|
SWS1000L-24
TDK Corporation
|
$258.2717 | Yes | Active | 115 V | 24 V | 265 V | 85 V | 19.2 V | 28.8 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | OTHER | 1.056 kW | R-XXMA-X35 | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 35 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | PACKAGE-35 | compliant | TDK | ||||||||||
|
SWS1000L-24
TDK-Lambda Corporation
|
$548.4093 | Yes | Yes | Transferred | 115 V | 24 V | 265 V | 85 V | 19.2 V | 28.8 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | OTHER | 1.056 kW | R-XXMA-X35 | 50 °C | -20 °C | 35 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | Module-35 | compliant | TDK | EAR99 | ||||||||||
|
SWS1000L-48
TDK-Lambda Corporation
|
$549.7927 | Yes | Yes | Transferred | 115 V | 48 V | 265 V | 85 V | 38.4 V | 56 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | OTHER | 1.056 kW | R-XXMA-X35 | 50 °C | -20 °C | 35 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | Module-35 | compliant | TDK | EAR99 | ||||||||||
|
SWS1000L-60
TDK-Lambda Corporation
|
$558.6883 | Yes | Yes | Transferred | 115 V | 60 V | 265 V | 85 V | 48 V | 66 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | OTHER | 1.02 kW | R-XXMA-X35 | 50 °C | -20 °C | 35 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | Module-35 | compliant | TDK | EAR99 | ||||||||||
|
SWS1000L-12
TDK-Lambda Corporation
|
$574.7862 | Yes | Yes | Transferred | 115 V | 12 V | 265 V | 85 V | 9.6 V | 14.4 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | OTHER | 1.056 kW | R-XXMA-X35 | 50 °C | -20 °C | 35 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | Module-35 | compliant | TDK | EAR99 | ||||||||||
|
SWS1000L-36
TDK-Lambda Corporation
|
$601.7895 | Yes | Yes | Transferred | 115 V | 36 V | 265 V | 85 V | 28.8 V | 43.2 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | OTHER | 1.044 kW | R-XXMA-X35 | 50 °C | -20 °C | 35 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | Module-35 | compliant | TDK | EAR99 | ||||||||||
|
SWS1000L-3
TDK-Lambda Corporation
|
$601.7895 | Yes | Yes | Transferred | 115 V | 3 V | 265 V | 85 V | 2.64 V | 3.96 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | OTHER | 660 W | R-XXMA-X35 | 50 °C | -20 °C | 35 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | Module-35 | compliant | TDK | EAR99 | ||||||||||
|
SWS1000L-5
TDK-Lambda Corporation
|
$601.7895 | Yes | Yes | Transferred | 115 V | 5 V | 265 V | 85 V | 4 V | 6 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | OTHER | 1 kW | R-XXMA-X35 | 50 °C | -20 °C | 35 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | Module-35 | compliant | TDK | EAR99 | ||||||||||
|
SWS1000L-15
TDK-Lambda Corporation
|
$601.7895 | Yes | Yes | Transferred | 115 V | 15 V | 265 V | 85 V | 12 V | 19.5 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | OTHER | 1.05 kW | R-XXMA-X35 | 50 °C | -20 °C | 35 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | Module-35 | compliant | TDK | EAR99 | ||||||||||
|
SWS100-3
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 115 V | 3.3 V | 265 V | 85 V | 3 V | 20 V | 20 A | 1 | AC-DC POWER FACTOR CORRECTION MODULE | 70 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 66 W | CE, CSA, EN, UL | 70 °C | -10 °C | 96 mm | 187.96 mm | TDK-LAMBDA CORP | , | compliant | EAR99 |