Filter Your Search
1 - 2 of 2 results
|
SWT6-E7RAP
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 100 MΩ | 2.55 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED | AMMO PACK | 5 | NO | SOLDER | 6.2 mm | 3.5 mm | 6.2 mm | 0.137 inch | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||
|
SWT6-E7RAP
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 100 MΩ | 2.55 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED | AMMO PACK | 5 | NO | SOLDER | 6.2 mm | 3.5 mm | 6.2 mm | 0.137 inch | BI TECHNOLOGIES CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |