Filter Your Search
1 - 2 of 2 results
|
SWTW-H6TTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | ON-OFF | 250 V | 100 MΩ | 3.53 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | CLEAR | TAPE AND REEL | 4 | NO | SOLDER | 6.2 mm | 2.35 mm | 6.3 mm | 0.138 inch | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||
|
SWTW-H6TTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | ON-OFF | 250 V | 100 MΩ | 3.53 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | CLEAR | TAPE AND REEL | 4 | NO | SOLDER | 6.2 mm | 2.35 mm | 6.3 mm | 0.138 inch | BI TECHNOLOGIES CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |