Filter Your Search
1 - 10 of 58 results
|
SWW246CD7
APEM Inc
|
$20.1840 | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | SHORT TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 11.35 mm | 13 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem | |||
|
SWW246CD-7FULU1712
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | STANDARD LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) | SOLDER | 11.35 mm | 13 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||
|
SWW246CD-7FULU1713
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | STANDARD LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) | SOLDER | 11.35 mm | 13 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||
|
SWW246CD-7CECCU1712
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | SHORT LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 11.35 mm | 13 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
SWW246CD-7FULU1717/1
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | STANDARD LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) | SOLDER | 11.35 mm | 13 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||
|
SWW246CD-7X601U1715
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | STANDARD LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 11.35 mm | 13 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
SWW246CD-7X601ULU1711/4
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | STANDARD LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 11.35 mm | 13 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
SWW246CD-7FCECCU1711
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | STANDARD LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) | SOLDER | 11.35 mm | 13 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||
|
SWW246CD-7FCECCU1719
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | STANDARD LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) | SOLDER | 11.35 mm | 13 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||
|
SWW246CD-7X601ULU1719
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | STANDARD LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 11.35 mm | 13 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |