Filter Your Search
1 - 3 of 3 results
|
SX28AC/DP
Ubicom Inc
|
Check for Price | Obsolete | 8 | 50 MHz | 2048 | 136 | SX | 75 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | NO | I2C | YES | 2 | FLASH | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 34.67 mm | UBICOM INC | PLASTIC, DIP-28 | unknown | |||||||||
|
SX28AC/DP-G
Parallax Inc
|
Check for Price | Yes | Obsolete | 75 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | ALSO OPERATES 50 MHZ AT 3 V SUPPLY AND TEMP -40 TO 85 | NO | I2C | YES | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | 70 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 35.306 mm | PARALLAX INC | GREEN, DIP-28 | unknown | 8542.31.00.01 | Parallax | ||||||||||||
|
SX28AC/DP
Parallax Inc
|
Check for Price | Yes | No | Obsolete | 75 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | ALSO OPERATES 50 MHZ AT 3 V SUPPLY AND TEMP -40 TO 85 | NO | I2C | YES | 2 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | 70 °C | 245 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 35.306 mm | PARALLAX INC | DIP-28 | unknown | 8542.31.00.01 |