Filter Your Search
1 - 2 of 2 results
|
SY100E137JZTR
Micrel Inc
|
Check for Price | Yes | Yes | Obsolete | -5 V | 4.8 ns | 1 | 8 | YES | QCCJ | 1.8 GHz | UP | POSITIVE EDGE | 100E | BINARY COUNTER | ECL | 1.8 GHz | NO | ASYNCHRONOUS | 167 mA | -5.5 V | -4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | ||
|
SY100E137JZTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | -5 V | 4.8 ns | 1 | 8 | YES | QCCJ | 1.8 GHz | UP | POSITIVE EDGE | 100E | BINARY COUNTER | ECL | 1.8 GHz | NO | ASYNCHRONOUS | 167 mA | -5.5 V | -4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 |