Filter Your Search
1 - 4 of 4 results
|
SY100E222LTITR
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | 1.57 ns | 1.57 ns | 1 | YES | LQFP | 100E | LOW SKEW CLOCK DRIVER | ECL100K | ALSO OPERATES AT -3V TO -3.6V SUPPLY AT VCC = 0V | DIFFERENTIAL MUX | 15 | 50 ps | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 52 | PLASTIC/EPOXY | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | TR | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICREL INC | QFP | LQFP, QFP52,.47SQ | 52 | compliant | 8542.39.00.01 | ||
|
SY100E222LTI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 1.57 ns | 1.57 ns | 1 | YES | LQFP | 100E | LOW SKEW CLOCK DRIVER | ECL100K | ALSO OPERATES AT -3V TO -3.6V SUPPLY AT VCC = 0V | DIFFERENTIAL MUX | 15 | 50 ps | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 52 | PLASTIC/EPOXY | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICREL INC | QFP | LQFP, QFP52,.47SQ | 52 | compliant | 8542.39.00.01 | |||
|
SY100E222LTITR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 1.57 ns | 1.57 ns | 1 | YES | LQFP | 100E | LOW SKEW CLOCK DRIVER | ECL100K | ALSO OPERATES AT -3V TO -3.6V SUPPLY AT VCC = 0V | DIFFERENTIAL MUX | 15 | 50 ps | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 52 | PLASTIC/EPOXY | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | TR | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICREL INC | QFP | LQFP, QFP52,.47SQ | 52 | compliant | 8542.39.00.01 | ||
|
SY100E222LTI
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | 1.57 ns | 1.57 ns | 1 | YES | LQFP | 100E | LOW SKEW CLOCK DRIVER | ECL100K | ALSO OPERATES AT -3V TO -3.6V SUPPLY AT VCC = 0V | DIFFERENTIAL MUX | 15 | 50 ps | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 52 | PLASTIC/EPOXY | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICREL INC | QFP | LQFP, QFP52,.47SQ | 52 | compliant | 8542.39.00.01 |